-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9135
|
Newark | Socket, Dip, 20Way, No. Of Contacts:20Contacts, Connector Type:Dip, Pitch Spacing:2.54Mm, Product Range:518 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Aries 20-3518-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$1.0500 / $1.2100 | Buy Now |
DISTI #
A404AE-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
369 In Stock |
|
$0.9332 / $1.8000 | Buy Now |
DISTI #
535-20-3518-10
|
Mouser Electronics | IC & Component Sockets 20P SOLDER TIN/GLD RoHS: Compliant | 836 |
|
$0.9290 / $1.4300 | Buy Now |
|
Future Electronics | 518 Series 2 Row 2.54 mm Solder Tail Through Hole DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 19 Container: Bag | 0Bag |
|
$1.2500 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
8 In Stock |
|
$0.8580 / $1.5100 | Buy Now |
|
Powell Electronics | IC & Component Sockets 20P SOLDER TIN/GLD Min Qty: 1 | 25 |
|
$0.8800 / $1.0000 | Buy Now |
DISTI #
1674788
|
element14 Asia-Pacific | SOCKET, DIP, 20WAY RoHS: Compliant Min Qty: 1 Container: Each | 98 |
|
$1.0766 / $1.9408 | Buy Now |
DISTI #
1674788
|
Farnell | SOCKET, DIP, 20WAY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 98 |
|
$1.1991 / $2.6230 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
8 In Stock |
|
$0.8580 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20-3518-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20-3518-10
Aries Electronics Inc
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 2 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 20-3518-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20-3518-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-83-320-41-001000 | IC Socket, | Mill-Max Mfg Corp | 20-3518-10 vs 110-83-320-41-001000 |
SPC15529 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC Multicomp | 20-3518-10 vs SPC15529 |
ICM-320-1-TT | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | 20-3518-10 vs ICM-320-1-TT |