There are no models available for this part yet.
Overview of 20-354000-20 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106135-4000501LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle Recptacle 4HDP configuration | |
FLSC80354000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 35 mm high, FLS Series - BLACK | |
10106135-4000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP PF, Right Angle, Receptacle. |
Price & Stock for 20-354000-20 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20-354000-20-ND
|
DigiKey | SOCKET ADAPTER DIP TO 20SOIC Min Qty: 16 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5738 | Buy Now | |
DISTI #
535-20-354000-20
|
Mouser Electronics | IC & Component Sockets 20P DIP TO SOIC ADAPTER LONG PIN RoHS: Not Compliant | 0 |
|
$22.4300 / $27.9700 | Order Now | |
Onlinecomponents.com | 0 |
|
$18.1100 / $27.5100 | Buy Now |
CAD Models for 20-354000-20 by Aries Electronics Inc
Part Data Attributes for 20-354000-20 by Aries Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ARIES
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL
|
Contact Finish Termination
|
TIN (200)
|
Device Socket Type
|
IC SOCKET ADAPTER
|
Device Type Used On
|
DIP20-SOIC20
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e3
|
Number of Contacts
|
20
|