Part Details for 20-600-20 by Aries Electronics Inc
Overview of 20-600-20 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-600-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-600-20-ND
|
DigiKey | CONN HDR DIP POST 20POS TIN Min Qty: 228 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3836 | Buy Now |
DISTI #
535-20-600-20
|
Mouser Electronics | IC & Component Sockets 20POS DIP HEADER RoHS: Compliant | 0 |
|
$2.0800 / $3.0900 | Order Now |
|
Future Electronics | CONN HDR DIP POST 20POS TIN RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Lead time: 2 Weeks Container: Box | 0Box |
|
$2.3000 / $2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.6600 | Buy Now |
Part Details for 20-600-20
20-600-20 CAD Models
20-600-20 Part Data Attributes
|
20-600-20
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20-600-20
Aries Electronics Inc
DIP Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.395 inch | |
Body Depth | 0.12 inch | |
Body Length | 2.05 inch | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |