Part Details for 20-7490-11 by Aries Electronics Inc
Overview of 20-7490-11 by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 20-7490-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-7490-11-ND
|
DigiKey | CONN SOCKET SIP 20POS GOLD Min Qty: 38 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4987 | Buy Now |
DISTI #
535-20-7490-11
|
Mouser Electronics | IC & Component Sockets ELEVATOR STRIP LINE 20 PINS RoHS: Compliant | 0 |
|
$11.8400 / $14.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 1 | 0 |
|
$11.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6600 / $11.6200 | Buy Now |
Part Details for 20-7490-11
20-7490-11 CAD Models
20-7490-11 Part Data Attributes
|
20-7490-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20-7490-11
Aries Electronics Inc
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Number of Contacts | 40 |