Part Details for 20-7810-10 by Aries Electronics Inc
Overview of 20-7810-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-7810-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-7810-10-ND
|
DigiKey | CONN SOCKET SIP 20POS TIN Min Qty: 40 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5988 | Buy Now |
DISTI #
535-20-7810-10
|
Mouser Electronics | IC & Component Sockets ELEVATOR STRIP LINE 20 PINS RoHS: Compliant | 0 |
|
$11.4900 / $14.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3900 / $11.2300 | Buy Now |
Part Details for 20-7810-10
20-7810-10 CAD Models
20-7810-10 Part Data Attributes:
|
20-7810-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20-7810-10
Aries Electronics Inc
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 40 |