Part Details for 20.2500M/3-E by IMO Precision Controls Ltd
Overview of 20.2500M/3-E by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20.2500M/3-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4701
|
Newark | Terminal Block, Pluggable, 3Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:3Ways, Wire Size (Awg):26Awg To 20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:5A, Rated Voltage:250V, Product Range:-, Rohs Compliant: Yes |Imo Precision Controls 20.2500M/3-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$1.5500 / $2.0800 | Buy Now |