Part Details for 200-1142-24 by TE Connectivity
Overview of 200-1142-24 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2114-2PH-EVALZ | Analog Devices | Single Output, 4A 2-phase | |
LTC1142LCG-ADJ#TRPBF | Analog Devices | 2x Hi Eff Sync Buck Sw Regs | |
DC1142A-A | Analog Devices | LTC3557/-1 - USB Pwr Manager w |
Price & Stock for 200-1142-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-200-1142-24-ND
|
DigiKey | 200-1142-24 Min Qty: 1432 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0963 | Buy Now |
DISTI #
ZPF000000000002061
|
Avnet Americas | DAU200-1142-24 - Bulk (Alt: ZPF000000000002061) Min Qty: 1432 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCH200-1142-24
|
Heilind Electronics | 200-1142-24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $7.3800 | Buy Now |
DISTI #
DCH200-1142-24
|
Interstate Connecting Components | 200-1142-24 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6900 / $7.3800 | Buy Now |