Part Details for 200-201-0000G by Winchester Interconnect
Overview of 200-201-0000G by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 200-201-0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | SAME-SERIES ADAPTERS/PLUG-RCPT Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 200-201-0000G
200-201-0000G CAD Models
200-201-0000G Part Data Attributes
|
200-201-0000G
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
200-201-0000G
Winchester Interconnect
RF Connector Adapter, RDM-RDM, Female-Male, Plug-receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | RDM-RDM | |
Body/Shell Style | PLUG-RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 0.9 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |