Part Details for 200-6008-WO by EAO AG
Overview of 200-6008-WO by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJQ6008BDPM-00#T0 | Renesas Electronics Corporation | IGBT 600V 6A TO-3PFM-5 Built-In FRD | |
RJQ6008DPM-00#T0 | Renesas Electronics Corporation | IGBT 600V 6A TO-3PFM-5 Built-In FRD | |
M66008FP | Renesas Electronics Corporation | I/O Expander, , / |
Price & Stock for 200-6008-WO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003470783
|
Sager | EAO | 0 |
|
Buy Now |