Part Details for 200-6321-9UN-1900 by 3M Interconnect
Overview of 200-6321-9UN-1900 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 200-6321-9UN-1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7781
|
Newark | Test & Burn-In Pga Socket, 441 Position, Through Hole, No. Of Contacts:441Contacts, Connector Type:Pga Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 200-6321-9UN-1900 (Alternate Part Number: 00051138696467 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M5072-ND
|
DigiKey | CONN SOCKET PGA ZIF 441POS GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$138.2900 | Buy Now |
DISTI #
7000090517
|
Avnet Americas | Connector Accessories PGA Kit Socket Polyethersyfone Black - Bulk (Alt: 7000090517) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7000090517
|
Avnet Americas | Connector Accessories PGA Kit Socket Polyethersyfone Black - Bulk (Alt: 7000090517) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7000090517
|
Avnet Americas | Connector Accessories PGA Kit Socket Polyethersyfone Black - Bulk (Alt: 7000090517) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9897577
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$70.9453 | Buy Now |
DISTI #
9897577
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$73.2355 / $90.8824 | Buy Now |
Part Details for 200-6321-9UN-1900
200-6321-9UN-1900 CAD Models
200-6321-9UN-1900 Part Data Attributes
|
200-6321-9UN-1900
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
200-6321-9UN-1900
3M Interconnect
IC Socket, PGA441, 441 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA441 | |
Housing Material | POLYETHERSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 441 |