Part Details for 2000 50MM by 3M Interconnect
Overview of 2000 50MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000 50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6438
|
Newark | Electrical Insultape, Pvc, 46M X 50.8Mm, Tape Type:Electrical Insulation, Tape Backing Material:Pvc (Polyvinylchloride), Tape Width - Metric:50Mm, Tape Width - Imperial:1.97", Tape Length - Metric:45M, Tape Length - Rohs Compliant: Na |3M 2000 50MM (Alternate Part Number: 04001895845918 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$9.4700 / $13.1200 | Buy Now |