Part Details for 2000-200 by Twin Industries
Overview of 2000-200 by Twin Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0787
|
Newark | Pcb, Prototype Board, Fr4, Board Type:Pcb Eurocard, 6U, Pad Per Hole, Board Material:-, Hole Diameter:-, External Height:-, External Width:-, Board Thickness:- Rohs Compliant: Yes |Twin Industries 2000-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
438-1070-ND
|
DigiKey | PLUGBOARD HARD METRIC Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.0000 | Buy Now |
DISTI #
70012469
|
RS | Protoboard, BUS-Specific, Grid 0.1x0.1", Hole-Dia 2mm, PTH | Twin Industries 2000-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.2800 / $147.1600 | RFQ |