Part Details for 2000 by INDUSTRIALSUPPLIES.COM
Results Overview of 2000 by INDUSTRIALSUPPLIES.COM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2000 Information
2000 by INDUSTRIALSUPPLIES.COM is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-012 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 12ft | |
| CO-059BNCX200-006 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-006 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 6ft | |
| CO-142BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-007.5 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 7.5ft |