Part Details for 2000013.80 by SIBA Fuses
Overview of 2000013.80 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000013.80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH000-80
|
TME | Fuse: fuse, gG, 80A, 500VAC, 220VDC, ceramic,industrial, NH000 Min Qty: 1 | 16 |
|
$3.4200 / $4.4100 | Buy Now |
Part Details for 2000013.80
2000013.80 CAD Models
2000013.80 Part Data Attributes
|
2000013.80
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
2000013.80
SIBA Fuses
Electric Fuse, 80A, 500VAC, 120000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Body Breadth | 20.5 mm | |
Body Height | 40.5 mm | |
Body Length or Diameter | 47 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 17300 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 2000013.80
This table gives cross-reference parts and alternative options found for 2000013.80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000013.80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22X58M80 | Electric Fuse, Time Lag Blow, 80A, 500VAC, 80000A (IR), Inline/holder, | Littelfuse Inc | 2000013.80 vs CY22X58M80 |
18459-G | Electric Fuse, 80A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 2000013.80 vs 18459-G |
18959-G | Electric Fuse, 80A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 2000013.80 vs 18959-G |
NH000AM50V80 | Electric Fuse, 80A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | 2000013.80 vs NH000AM50V80 |
FR22AM69V80P | Electric Fuse, 80A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 2000013.80 vs FR22AM69V80P |