-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1911-1-ND
|
DigiKey | SENSOR 17.4PSIA 24BIT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4954 In Stock |
|
$4.7912 / $8.7100 | Buy Now |
DISTI #
20000980-00
|
Avnet Americas | Digital Pressure and Altimeter Sensor Module Absolute Standard 300mbar to 1200mbar 1.5V to 3.6V Surface Mount T/R (Alt: 20000980-00) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 3 Days | 0 |
|
$4.2780 / $4.8300 | Buy Now |
DISTI #
824-20000980-00
|
Mouser Electronics | Board Mount Pressure Sensors MS5840-02BA21 LP T&R PRESS SEN RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
DISTI #
71577754
|
RS | Board Mount Pressure Sensor, MS5840-02BA01 LP Press Sensor | TE Connectivity 20000980-00 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4000 / $5.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$4.0600 | Buy Now |
DISTI #
TSS20000980-00
|
Heilind Electronics | MS5840-02BA01 LP PRESS SENSOR | Americas - 0 in Stock |
|
$4.9680 / $5.0352 | Buy Now |
|
Onlinecomponents.com | MS5840-02BA21 LP T&R PRESS SEN RoHS: Compliant | 0 |
|
$4.4200 / $12.4200 | Buy Now |
DISTI #
73485369
|
Verical | Board Mount Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin Min Qty: 9 Package Multiple: 1 | Americas - 95 |
|
$8.5612 / $9.3519 | Buy Now |
DISTI #
20000980-00
|
TTI | Board Mount Pressure Sensors MS5840-02BA21 LP T&R PRESS SEN Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$4.7400 | Buy Now |
DISTI #
MS5840-02BA21
|
TME | Sensor: pressure and temperature, 300÷1200mbar, absolute, SMT Min Qty: 5000 | 0 |
|
$3.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20000980-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20000980-00
TE Connectivity
Peizoresistive Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 3.3 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 3.3 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |