Part Details for 20001175 by RECOM Power Inc
Overview of 20001175 by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20001175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 5W AC/DC-Converter 'POWERLINE' 4.2kV reg RoHS: Compliant |
72 In Stock 1000 Factory Stock |
|
$8.4100 / $8.8400 | Buy Now |
|
Master Electronics | 5W AC/DC-Converter 'POWERLINE' 4.2kV reg RoHS: Compliant |
72 In Stock 1000 Factory Stock |
|
$8.4100 / $8.8400 | Buy Now |