Part Details for 20003318-06 by TE Connectivity
Overview of 20003318-06 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20003318-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20003318-06
|
Avnet Americas | Pressure Transducer 0bar to 35bar Digital Thread Mount - Bulk (Alt: 20003318-06) Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
TSS20003318-06
|
Heilind Electronics | PRESS XDCR M32JM-00010E-035BG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.6700 / $137.5400 | Buy Now |
DISTI #
TSS20003318-06
|
Interstate Connecting Components | PRESS XDCR M32JM-00010E-035BG | 0 |
|
Buy Now | |
DISTI #
000000000006379945
|
Sager | TE Connectivity PRESS XDCR M32JM-00010E-035BG Min Qty: 1 | 0 |
|
$70.5300 / $82.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.6700 / $137.5400 | Buy Now |