Part Details for 20003318-07 by TE Connectivity
Overview of 20003318-07 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20003318-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20003318-07
|
Avnet Americas | Pressure Sensor Module 0bar to 70bar Compound I2C Digital Output - Bulk (Alt: 20003318-07) Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8058 / $82.8002 | Buy Now |
DISTI #
TSS20003318-07
|
Heilind Electronics | PRESS XDCR M32JD-000115-01KPC | Americas - 0 in Stock |
|
$83.9664 / $85.1011 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.3800 / $151.6100 | Buy Now |
DISTI #
TSS20003318-07
|
Interstate Connecting Components | PRESS XDCR M32JD-000115-01KPC | 0 |
|
$83.9664 / $85.1011 | Buy Now |
DISTI #
000000000006332518
|
Sager | TE Connectivity PRESS XDCR M32JD-000115-01KPC Min Qty: 1 | 0 |
|
$77.7500 / $91.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.3800 / $151.6100 | Buy Now |