Part Details for 20004632-01 by TE Connectivity
Overview of 20004632-01 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 20004632-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20004632-01
|
Avnet Americas | Pressure Sensor 0bar to 350bar Gauge - Bulk (Alt: 20004632-01) Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$230.3242 / $277.1698 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks Container: Box | 0Box |
|
$229.6400 | Buy Now |
DISTI #
TSS20004632-01
|
Heilind Electronics | PRESS XDCR M5600-000003-350BG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS XDCR M5600-000003-350BG RoHS: Compliant | 0 |
|
$227.1500 / $422.9100 | Buy Now |
DISTI #
TSS20004632-01
|
Interstate Connecting Components | PRESS XDCR M5600-000003-350BG | 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR M5600-000003-350BG RoHS: Compliant | 0 |
|
$227.1500 / $422.9100 | Buy Now |
Part Details for 20004632-01
20004632-01 CAD Models
20004632-01 Part Data Attributes
|
20004632-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20004632-01
TE Connectivity
Peizoresistive Sensor, Gage, 0Psi Min, 5075Psi Max, 0.25%, Cylindrical, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66; IP 67 | |
Body Breadth | 24 mm | |
Body Height | 73.15 mm | |
Body Length or Diameter | 24 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Number of Bits | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G3/8JISB2351 | |
Pressure Range-Max | 5075 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | NO |
Alternate Parts for 20004632-01
This table gives cross-reference parts and alternative options found for 20004632-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20004632-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5600-020003-350BG | Sensor/Transducer | TE Connectivity | 20004632-01 vs M5600-020003-350BG |
M5600-000003-350BG | Sensor/Transducer | TE Connectivity | 20004632-01 vs M5600-000003-350BG |
M5600-010013-350BG | Sensor/Transducer | TE Connectivity | 20004632-01 vs M5600-010013-350BG |