Part Details for 200048EINS by Klein Tools Inc
Overview of 200048EINS by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200048EINS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X8372
|
Newark | Diagonal Cutting Plier, 8.25", Tapered, Cutter Type:Diagonal, Overall Length:8.25", Cut Type:Standard, Cutting Capacity Max:-, Cutting Edge Hardness:-, Product Range:- Rohs Compliant: Na |Klein Tools 200048EINS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.2800 | Buy Now |
DISTI #
84AC3556
|
Newark | Plier, Diagonal Cutting, 210Mm, Plier Style:Diagonal Cutting, Overall Length:210Mm, Product Range:Klein Vde Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Klein Tools 200048EINS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.0200 / $109.5700 | Buy Now |
DISTI #
1742-200048EINS-ND
|
DigiKey | DIAGONAL CUTTING PLIERS, INSULAT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$79.2100 / $92.2200 | Buy Now |
DISTI #
247-200048EINS
|
Mouser Electronics | Pliers & Tweezers Diagonal Cutting Pliers, Insulated, Angled Head, 8-Inch | 0 |
|
$77.8200 / $88.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.8800 / $104.8100 | Buy Now |