-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gyroscope
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-20005749-00-ND
|
DigiKey | 610-18K-256-06 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$972.1350 | Buy Now |
DISTI #
20005749-00
|
Avnet Americas | Angular Rate Sensor Analog 10000G-Shock Screw Mount (Alt: 20005749-00) Min Qty: 10 Package Multiple: 10 | 0 |
|
$890.7938 / $1,071.9722 | Buy Now |
DISTI #
TSS20005749-00
|
Heilind Electronics | 610-18K-256-06 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 610-18K-256-06 | 0 |
|
$906.2700 / $2,264.7300 | Buy Now |
DISTI #
20005749-00
|
Avnet Americas | Angular Rate Sensor Analog 10000G-Shock Screw Mount (Alt: 20005749-00) Min Qty: 10 Package Multiple: 10 | 0 |
|
$890.7938 / $1,071.9722 | Buy Now |
DISTI #
20005749-00
|
Avnet Americas | Angular Rate Sensor Analog 10000G-Shock Screw Mount (Alt: 20005749-00) Min Qty: 10 Package Multiple: 10 | 0 |
|
$890.7938 / $1,071.9722 | Buy Now |
DISTI #
000000000006400568
|
Sager | TE Connectivity 610-18K-256-06 Min Qty: 1 | 0 |
|
$1,006.5500 / $1,034.1200 | Buy Now |
|
Master Electronics | 610-18K-256-06 | 0 |
|
$906.2700 / $2,264.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20005749-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20005749-00
TE Connectivity
Gyroscope
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 10.2 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 14.6 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | GYROSCOPE |