Part Details for 20006 by 3M
Results Overview of 20006 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-174RASMAX2-000.6 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-000.6 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 0.5ft | |
| 20021612-00060T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 60 contacts | |
| 20021612-00060T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 60 contacts |
Price & Stock for 20006
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$17.4900 / $20.9900 | Buy Now |