Part Details for 20006382-00 by TE Connectivity
Overview of 20006382-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20006382-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS20006382-00
|
Heilind Electronics | 64X-2000-394T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS20006382-00
|
Interstate Connecting Components | 64X-2000-394T | 0 |
|
Buy Now |
Part Details for 20006382-00
20006382-00 CAD Models
20006382-00 Part Data Attributes:
|
20006382-00
TE Connectivity
Buy Now
|
Compare Parts:
20006382-00
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IP65 | |
Body Breadth | 5.08 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 13.1 mm | |
Linearity (%) | 0.7 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 0.9 mV/G | |
Sensors/Transducers Type | ACCELEROMETER | |
Surface Mount | NO |