Part Details for 20006497-00 by TE Connectivity
Overview of 20006497-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20006497-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20006497-00
|
Avnet Americas | Pressure Sensor Module 0bar to 7bar 1V to 6V Absolute (Alt: 20006497-00) Min Qty: 10 Package Multiple: 10 | 0 |
|
$339.7928 / $408.9032 | Buy Now |
DISTI #
824-20006497-00
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR RoHS: Compliant | 0 |
|
$386.7800 | Order Now |
DISTI #
TSS20006497-00
|
Heilind Electronics | PRESS XDCR U5381-000005-100PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$335.1100 / $815.8900 | Buy Now | |
DISTI #
U5381-000005-100PA
|
TTI | Industrial Pressure Sensors PRESS XDCR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$349.0400 | Buy Now |
DISTI #
20006497-00
|
Avnet Americas | Pressure Sensor Module 0bar to 7bar 1V to 6V Absolute (Alt: 20006497-00) Min Qty: 10 Package Multiple: 10 | 0 |
|
$339.7928 / $408.9032 | Buy Now |
DISTI #
TSS20006497-00
|
Interstate Connecting Components | PRESS XDCR U5381-000005-100PA | 0 |
|
Buy Now | |
DISTI #
000000000006332553
|
Sager | Industrial Pressure Sensors PRESS XDCR Min Qty: 1 | 0 |
|
$383.9500 / $405.5800 | Buy Now |
|
Master Electronics | 0 |
|
$335.1100 / $815.8900 | Buy Now |