Part Details for 2000668-7 by TE Connectivity
Overview of 2000668-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2000668-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2000668-7-ND
|
DigiKey | HSR,4 BAY,4 HMZD,MOTHERBOARD Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,178.4909 / $3,185.1100 | Buy Now |
DISTI #
2000668-7
|
Avnet Americas | HSR,4 BAY,4 HMZD,MOTHERBOARD - Bulk (Alt: 2000668-7) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2000668-7
|
Mouser Electronics | High Speed / Modular Connectors HSR,4 BAY,4 HMZD MOTHERBOARD RoHS: Compliant | 0 |
|
$1,594.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,472.1400 / $2,759.1100 | Buy Now |
DISTI #
000000000003842095
|
Sager | High Speed / Modular Connectors HSR,4 BAY,4 HMZD MOTHERBOARD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,472.1400 / $2,759.1100 | Buy Now |
Part Details for 2000668-7
2000668-7 CAD Models
2000668-7 Part Data Attributes
|
2000668-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2000668-7
TE Connectivity
240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 |