There are no models available for this part yet.
Overview of 20009-15 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00092T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 92 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00098T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 98 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00094T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 94 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 20009-15 by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | NUT SPANNER 8-32 .110 THK .250 DIA Package Multiple: 1 | 1291 |
|
Buy Now |