-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fortis Zd 20 Col Vert Center Mod Assy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0338
|
Newark | Backplane Connector, Receptacle, 180 Position, Product Range:Fortis Zd Series, No. Of Contacts:180Contacts, Pitch Spacing:1.9Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:9Rows, Row Pitch:1.6Mm Rohs Compliant: Yes |Te Connectivity 2000905-1 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.7700 | Buy Now |
DISTI #
75AC6804
|
Newark | Fortis Zd 20 Col Vert Center Mod Assy |Amp Te Connectivity 2000905-1 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6700 / $82.5800 | Buy Now |
DISTI #
A101552-ND
|
DigiKey | CONN RCPT 180POS PCB Min Qty: 1 Lead time: 53 Weeks Container: Tray |
112 In Stock |
|
$81.5553 / $101.2000 | Buy Now |
DISTI #
2000905-1
|
Avnet Americas | Conn Hard Metric RCP 180 POS 1.9mm Press Fit ST Thru-Hole - Bulk (Alt: 2000905-1) RoHS: Compliant Min Qty: 112 Package Multiple: 14 Lead time: 42 Weeks, 3 Days Container: Bulk | 0 |
|
$69.5492 / $83.6948 | Buy Now |
DISTI #
571-2000905-1
|
Mouser Electronics | High Speed / Modular Connectors Fortis ZD 20col Vert End Assy Mod RoHS: Compliant | 0 |
|
$86.4100 / $101.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 14 Container: Tube | 0Tube |
|
$75.5700 | Buy Now |
DISTI #
AMP2000905-1
|
Heilind Electronics | Fortis Zd 20 Col Vert Center Mod Assy | Americas - 0 in Stock |
|
$79.5690 / $88.4101 | Buy Now |
|
Onlinecomponents.com | Fortis Zd 20 Col Vert Center Mod Assy RoHS: Compliant | 0 |
|
$75.4700 / $212.1800 | Buy Now |
DISTI #
2000905-1
|
TTI | High Speed / Modular Connectors Fortis ZD 20col Vert End Assy Mod RoHS: Compliant Min Qty: 112 Package Multiple: 14 Container: Tube | Americas - 0 |
|
$77.1000 / $80.2100 | Buy Now |
DISTI #
2000905-1
|
Avnet Americas | Conn Hard Metric RCP 180 POS 1.9mm Press Fit ST Thru-Hole - Bulk (Alt: 2000905-1) RoHS: Compliant Min Qty: 112 Package Multiple: 14 Lead time: 42 Weeks, 3 Days Container: Bulk | 0 |
|
$69.5492 / $83.6948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2000905-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2000905-1
TE Connectivity
Fortis Zd 20 Col Vert Center Mod Assy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 42 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.06 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 0.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 |