Part Details for 20009605-50 by TE Connectivity
Overview of 20009605-50 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20009605-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20009605-50
|
Avnet Americas | Compression Load Cell Analog 100lbf Cable Mount - Bulk (Alt: 20009605-50) Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$44.1792 / $53.1648 | Buy Now |
DISTI #
TSS20009605-50
|
Heilind Electronics | FX29K3-100A-0100-L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FX29K3-100A-0100-L RoHS: Compliant | 0 |
|
$46.4800 / $97.3400 | Buy Now |
DISTI #
TSS20009605-50
|
Interstate Connecting Components | FX29K3-100A-0100-L | 0 |
|
Buy Now | |
|
Master Electronics | FX29K3-100A-0100-L RoHS: Compliant | 0 |
|
$46.4800 / $97.3400 | Buy Now |
Part Details for 20009605-50
20009605-50 CAD Models
20009605-50 Part Data Attributes
|
20009605-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20009605-50
TE Connectivity
Force Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Additional Feature | IP43 | |
Body Length or Diameter | 19.7 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.7 V |