Part Details for 2000980-4 by TE Connectivity
Overview of 2000980-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2000980-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2000980-4-ND
|
DigiKey | HSR,3 BAY,2 HMZD,1 UPM,MOTHERBOA Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3937-2000980-4-ND
|
DigiKey | HSR,3 BAY,2 HMZD,1 UPM,MOTHERBOA Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$813.2909 / $2,198.1300 | Buy Now |
DISTI #
2000980-4
|
Avnet Americas | HSR,3 BAY,2 HMZD,1 UPM,MOTHERBOARD - Bulk (Alt: 2000980-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2000980-4
|
Mouser Electronics | Hard Metric Connectors HSR,3 BAY,2 HMZD 1 UPM,MOTHERBOARD | 0 |
|
$1,239.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$984.8600 / $1,798.3500 | Buy Now | |
DISTI #
2000980-4
|
TTI | Hard Metric Connectors HSR,3 BAY,2 HMZD 1 UPM,MOTHERBOARD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003842107
|
Sager | Hard Metric Connectors HSR,3 BAY,2 HMZD 1 UPM,MOTHERBOARD | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$984.8600 / $1,798.3500 | Buy Now |
Part Details for 2000980-4
2000980-4 CAD Models
2000980-4 Part Data Attributes
|
2000980-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2000980-4
TE Connectivity
2000980-4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 3MM | |
Body Breadth | 0.858 inch | |
Body Depth | 0.844 inch | |
Body Length | 4.528 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | MIXED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .191 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.5 mm | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |