-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI HDMI 19P FEMALE SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1704-1-ND
|
DigiKey | CONN RCPT MINI HDMI 19POS SMD RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2919 In Stock |
|
$0.9322 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Mini HDMI 19P Female SMT |
2000 In Stock |
|
$0.8700 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Mini HDMI 19P Female SMT |
2000 In Stock |
|
$0.9020 / $1.1290 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Master Electronics | Mini HDMI 19P Female SMT |
2000 In Stock |
|
$0.9020 / $1.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2001-1-2-21-00-BK
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
2001-1-2-21-00-BK
CnC Tech LLC
MINI HDMI 19P FEMALE SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CNC Tech | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |