Part Details for 2001-4-1021 by ebm-papst
Overview of 2001-4-1021 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2001-4-1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3732
|
Newark | K3G097 Cable |Ebm-Papst 2001-4-1021 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9000 / $18.5300 | Buy Now |
DISTI #
381-2001-4-1021-ND
|
DigiKey | K3G097 CABLE Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0350 | Buy Now |
DISTI #
2001-4-1021
|
Avnet Americas | Cable Assembly Round 0.46m 6POS Discrete Wire Housing F - Bulk (Alt: 2001-4-1021) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8960 / $14.5385 | Buy Now |
DISTI #
5912-2001-4-1021
|
Mouser Electronics | Fan Accessories Cable K3G097 RoHS: Compliant | 9 |
|
$12.7000 / $17.1500 | Buy Now |
|
Onlinecomponents.com | Fan Power Cord - 1st Connector: Fan Terminal Receptacle 180°, Straight - 2nd Connector: 18.1" (460.0mm) Wire End Ferrules - 6 Conductors. |
45 In Stock |
|
$8.9000 / $15.6100 | Buy Now |
DISTI #
52546334
|
Verical | 2001-4-1021 Min Qty: 5 Package Multiple: 5 Date Code: 1405 | Americas - 45 |
|
$17.8545 / $20.1160 | Buy Now |
DISTI #
2001-4-1021
|
Avnet Americas | Cable Assembly Round 0.46m 6POS Discrete Wire Housing F - Bulk (Alt: 2001-4-1021) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8960 / $14.5385 | Buy Now |
DISTI #
000000000003468132
|
Sager | Fan Accessories Cable K3G097 Min Qty: 1 | 0 |
|
$9.7400 / $14.3200 | Buy Now |
|
Master Electronics | Fan Power Cord - 1st Connector: Fan Terminal Receptacle 180°, Straight - 2nd Connector: 18.1" (460.0mm) Wire End Ferrules - 6 Conductors. |
45 In Stock |
|
$8.9000 / $15.6100 | Buy Now |
|
Neutron USA | Fan Accessories K3G097 CABLE | 0 |
|
$73.2800 | Buy Now |