-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel RoHS: Compliant |
407 In Stock |
|
$5.1200 / $8.3500 | Buy Now |
DISTI #
63015984
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Bag Min Qty: 10 Package Multiple: 5 | Americas - 45 |
|
$10.8583 | Buy Now |
DISTI #
1050757-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H SDR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$4.9200 | Buy Now |
DISTI #
2001-7941-02
|
FDH Electronics | Connector Misc Min Qty: 1 | 20 |
|
$4.5670 / $6.0610 | Buy Now RFQ |
|
Master Electronics | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel RoHS: Compliant |
407 In Stock |
|
$5.1200 / $8.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2001-7941-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2001-7941-02
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG-402/U | |
Body Length | 0.331 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |