Part Details for 2001-7947-00 by TE Connectivity
Overview of 2001-7947-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2001-7947-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Carton RoHS: Compliant |
537 In Stock |
|
$20.6700 / $26.5800 | Buy Now |
|
Master Electronics | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Carton RoHS: Compliant |
537 In Stock |
|
$20.6700 / $26.5800 | Buy Now |
Part Details for 2001-7947-00
2001-7947-00 CAD Models
2001-7947-00 Part Data Attributes:
|
2001-7947-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2001-7947-00
TE Connectivity
RF SMA Connector, 1 Contact(s), Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.44 inch | |
Body/Shell Style | PLUG | |
Cable Types | .47 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |