Part Details for 2001-8304-92 by TE Connectivity
Overview of 2001-8304-92 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2001-8304-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA/QMA RF Connectors RoHS: Compliant | 0 |
|
$47.1800 / $138.4600 | Buy Now |
|
Master Electronics | SMA/QMA RF Connectors RoHS: Compliant | 0 |
|
$47.1800 / $138.4600 | Buy Now |
Part Details for 2001-8304-92
2001-8304-92 CAD Models
2001-8304-92 Part Data Attributes:
|
2001-8304-92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2001-8304-92
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Length | 0.568 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 2001-8304-92
This table gives cross-reference parts and alternative options found for 2001-8304-92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2001-8304-92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227743-1 | SMA PLUG W/CC .141SR SS | TE Connectivity | 2001-8304-92 vs 227743-1 |
M39012/79B3104 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP SOLDER, PLUG | Applied Engineering Products (AEP) | 2001-8304-92 vs M39012/79B3104 |
M39012/79B3104 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | 2001-8304-92 vs M39012/79B3104 |
M39012/79B3104 | RF SMA Connector, Male, Cable Mount, Clamp Solder Terminal, Plug | Radiall | 2001-8304-92 vs M39012/79B3104 |
1050799-1 | 2001 8304 92 | TE Connectivity | 2001-8304-92 vs 1050799-1 |