-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, 0Psi Min, 5075Psi Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20010085-86
|
Avnet Americas | PRESS XDCR M32JM-000105-350BG - Bulk (Alt: 20010085-86) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
TSS20010085-86
|
Heilind Electronics | PRESS XDCR M32JM-000105-350BG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS XDCR M32JM-000105-350BG | 0 |
|
$65.6700 / $137.5400 | Buy Now |
DISTI #
TSS20010085-86
|
Interstate Connecting Components | PRESS XDCR M32JM-000105-350BG | 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR M32JM-000105-350BG | 0 |
|
$65.6700 / $137.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20010085-86
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20010085-86
TE Connectivity
Peizoresistive Sensor, 0Psi Min, 5075Psi Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.25 mm | |
Body Height | 53.38 mm | |
Body Length or Diameter | 22.25 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 5075 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |