Part Details for 20011073-00 by TE Connectivity
Overview of 20011073-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20011073-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20011073-00
|
Avnet Americas | 609-1500-360 (Alt: 20011073-00) Min Qty: 5 Package Multiple: 1 | 0 |
|
$937.1914 / $1,127.8066 | Buy Now |
DISTI #
TSS20011073-00
|
Heilind Electronics | 609-1500-360 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 609-1500-360 RoHS: Compliant | 0 |
|
$924.2900 / $1,687.7400 | Buy Now |
DISTI #
TSS20011073-00
|
Interstate Connecting Components | 609-1500-360 | 0 |
|
Buy Now | |
|
Master Electronics | 609-1500-360 RoHS: Compliant | 0 |
|
$924.2900 / $1,687.7400 | Buy Now |
Part Details for 20011073-00
20011073-00 CAD Models
20011073-00 Part Data Attributes
|
20011073-00
TE Connectivity
Buy Now
|
Compare Parts:
20011073-00
TE Connectivity
Gyroscope
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 10.2 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 14.6 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | GYROSCOPE |