There are no models available for this part yet.
Overview of 200111MB006G600ZO by Suyin Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 200111MB006G600ZO by Suyin Group
Part Data Attributes for 200111MB006G600ZO by Suyin Group
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SUYIN CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
PACKAGING SLIM BOX W/O CAP
|
Body Breadth
|
0.094 inch
|
Body Depth
|
0.112 inch
|
Body Length
|
0.484 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VDC V
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|
Alternate Parts for 200111MB006G600ZO
This table gives cross-reference parts and alternative options found for 200111MB006G600ZO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200111MB006G600ZO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200111MB006S100ZO | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 200111MB006G600ZO vs 200111MB006S100ZO |
200111MB006G100ZO | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 200111MB006G600ZO vs 200111MB006G100ZO |
200111MB006S300ZO | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 200111MB006G600ZO vs 200111MB006S300ZO |
200111MB006S500ZO | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 200111MB006G600ZO vs 200111MB006S500ZO |
200111MB006S400ZO | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 200111MB006G600ZO vs 200111MB006S400ZO |
W032-0602-001-Z | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | SMP Technology Inc | 200111MB006G600ZO vs W032-0602-001-Z |
DF3-6P-2DS | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | 200111MB006G600ZO vs DF3-6P-2DS |
2PH1RB-06-U-SMT-.307-PP | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 200111MB006G600ZO vs 2PH1RB-06-U-SMT-.307-PP |
200111MB006S600ZO | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 200111MB006G600ZO vs 200111MB006S600ZO |
200111MB006G400ZO | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 200111MB006G600ZO vs 200111MB006G400ZO |