Part Details for 20011340-00 by TE Connectivity
Overview of 20011340-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 20011340-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20011340-00
|
Avnet Americas | Linear Type Position Transmitter Sensor 0.5 Inch Stroke LVDT 10V to 36V - Bulk (Alt: 20011340-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,170.6780 / $1,408.7820 | Buy Now |
DISTI #
571-20011340-00
|
Mouser Electronics | Sensor Hardware & Accessories CTS-420 500 | 0 |
|
$1,332.5700 | Order Now |
DISTI #
TSS20011340-00
|
Heilind Electronics | CTS-420 0500 | Americas - 0 in Stock |
|
$1,249.9117 / $1,268.5673 | Buy Now |
|
Onlinecomponents.com | CTS-420 500 RoHS: Compliant | 0 |
|
$1,154.5600 / $2,108.2100 | Buy Now |
DISTI #
TSS20011340-00
|
Interstate Connecting Components | CTS-420 0500 | 0 |
|
Buy Now | |
DISTI #
20011340-00
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 5 | 0 |
|
$1,116.1100 / $1,240.1300 | Buy Now |
|
Master Electronics | CTS-420 500 RoHS: Compliant | 0 |
|
$1,154.5600 / $2,108.2100 | Buy Now |
Part Details for 20011340-00
20011340-00 CAD Models
20011340-00 Part Data Attributes
|
20011340-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20011340-00
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |