Part Details for 20012646-00 by TE Connectivity
Overview of 20012646-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20012646-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20012646-00
|
Avnet Americas | Accelerometer Single ±50g 4V to 30V 40mV/g Screw Mount (Alt: 20012646-00) Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 0 |
|
$862.0254 / $1,037.3525 | Buy Now |
DISTI #
TSS20012646-00
|
Heilind Electronics | Americas - 0 in Stock |
|
$904.6944 / $959.5654 | Buy Now | |
|
Onlinecomponents.com | 4604-050-120-D RoHS: Compliant | 0 |
|
$850.1500 / $1,552.3800 | Buy Now |
DISTI #
TSS20012646-00
|
Interstate Connecting Components | 0 |
|
$904.6944 / $959.5654 | Buy Now | |
|
Master Electronics | 4604-050-120-D RoHS: Compliant | 0 |
|
$850.1500 / $1,552.3800 | Buy Now |