Part Details for 20012984-03 by TE Connectivity
Overview of 20012984-03 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20012984-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20012984-03
|
Avnet Americas | Pressure Transducer 0psi to 5000psi Digital Thread Mount - Bulk (Alt: 20012984-03) Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$60.4160 / $72.7040 | Buy Now |
DISTI #
TSS20012984-03
|
Heilind Electronics | PRESS XDCR M32JL-000105-05KPG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.5600 / $133.1200 | Buy Now |
DISTI #
TSS20012984-03
|
Interstate Connecting Components | PRESS XDCR M32JL-000105-05KPG | 0 |
|
Buy Now | |
DISTI #
000000000006379989
|
Sager | TE Connectivity PRESS XDCR M32JL-000105-05KPG Min Qty: 1 | 0 |
|
$68.2700 / $80.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.5600 / $133.1200 | Buy Now |