Part Details for 20013567-00 by TE Connectivity
Overview of 20013567-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20013567-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20013567-00
|
Avnet Americas | Pressure Transducer 0psi to 1000psi Analog Thread Mount - Bulk (Alt: 20013567-00) Min Qty: 40 Package Multiple: 40 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8058 / $82.8002 | Buy Now |
DISTI #
TSS20013567-00
|
Heilind Electronics | PRESS XDCR M323D-000004-01KPG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$72.3800 / $151.6100 | Buy Now | |
DISTI #
TSS20013567-00
|
Interstate Connecting Components | PRESS XDCR M323D-000004-01KPG | 0 |
|
Buy Now | |
DISTI #
000000000006379993
|
Sager | TE Connectivity PRESS XDCR M323D-000004-01KPG Min Qty: 1 | 0 |
|
$77.7500 / $91.1100 | Buy Now |
|
Master Electronics | 0 |
|
$72.3800 / $151.6100 | Buy Now |