Part Details for 20014197-00 by TE Connectivity
Overview of 20014197-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 20014197-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$328.8600 | Buy Now |
DISTI #
TSS20014197-00
|
Heilind Electronics | AST46PT3P00500B4T1H000: CTO-13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$325.3000 / $461.1500 | Buy Now |
DISTI #
TSS20014197-00
|
Interstate Connecting Components | AST46PT3P00500B4T1H000: CTO-13 | 0 |
|
Buy Now | |
DISTI #
000000000007196454
|
Sager | AST46PT3P00500B4T1H000: CTO-13000000-07 Min Qty: 1 | 0 |
|
$372.7100 / $393.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$325.3000 / $461.1500 | Buy Now |
Part Details for 20014197-00
20014197-00 CAD Models
20014197-00 Part Data Attributes
|
20014197-00
TE Connectivity
Buy Now
|
Compare Parts:
20014197-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 7250Psi Max, 0.1%, 4-20mA, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | PORT HEIGHT=29.7688 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 25.4 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/2 MNPT | |
Pressure Range-Max | 7250 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |