There are no models available for this part yet.
Overview of 20014203-29 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20014203-29 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20014203-29
|
Avnet Americas | Pressure Sensor Module 0bar to 70bar Gauge I2C Digital Output - Bulk (Alt: 20014203-29) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$62.4220 / $75.1180 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.6700 / $137.5400 | Buy Now | ||
DISTI #
000000000006332596
|
Sager | TE Connectivity PRESS XDCR M32JM-00000B-01KPG Min Qty: 1 | 0 |
|
$70.5300 / $82.6600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$65.6700 / $137.5400 | Buy Now |