Part Details for 20014584-00 by TE Connectivity
Overview of 20014584-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 20014584-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20014584-00
|
Avnet Americas | 700S14A4B010.000000.000C10040A: CTO-1250 - Bulk (Alt: 20014584-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$447.4700 / $624.8300 | Buy Now | |
DISTI #
20014584-00
|
Avnet Americas | 700S14A4B010.000000.000C10040A: CTO-1250 - Bulk (Alt: 20014584-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
20014584-00
|
Avnet Americas | 700S14A4B010.000000.000C10040A: CTO-1250 - Bulk (Alt: 20014584-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006332614
|
Sager | TE Connectivity 700S14A4B010.000000.000C10040A: CTO-1250 Min Qty: 1 | 0 |
|
$526.7300 / $557.2600 | Buy Now |
|
Master Electronics | 0 |
|
$447.4700 / $624.8300 | Buy Now |
Part Details for 20014584-00
20014584-00 CAD Models
20014584-00 Part Data Attributes
|
20014584-00
TE Connectivity
Buy Now
|
Compare Parts:
20014584-00
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 10 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |