Part Details for 20015457-00 by TE Connectivity
Overview of 20015457-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 20015457-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20015457-00
|
Avnet Americas | 710S14A4B005.000000.000C10040A: CTO-1250 - Bulk (Alt: 20015457-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006332650
|
Sager | TE Connectivity 710S14A4B005.000000.000C10040A: CTO-1250 Min Qty: 1 | 0 |
|
$574.3800 / $607.6800 | Buy Now |
Part Details for 20015457-00
20015457-00 CAD Models
20015457-00 Part Data Attributes
|
20015457-00
TE Connectivity
Buy Now
|
Compare Parts:
20015457-00
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 5 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |