Part Details for 20015459-00 by TE Connectivity
Overview of 20015459-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 20015459-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20015459-00
|
Avnet Americas | 710S14A4B005.000000.000B10020A: CTO-1250 - Bulk (Alt: 20015459-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$487.9600 / $681.3600 | Buy Now | |
DISTI #
20015459-00
|
Avnet Americas | 710S14A4B005.000000.000B10020A: CTO-1250 - Bulk (Alt: 20015459-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
20015459-00
|
Avnet Americas | 710S14A4B005.000000.000B10020A: CTO-1250 - Bulk (Alt: 20015459-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$487.9600 / $681.3600 | Buy Now |
Part Details for 20015459-00
20015459-00 CAD Models
20015459-00 Part Data Attributes
|
20015459-00
TE Connectivity
Buy Now
|
Compare Parts:
20015459-00
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 5 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |