Part Details for 20017491-00 by TE Connectivity
Overview of 20017491-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 20017491-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20017491-00
|
Avnet Americas | Rate Sensor/Gyroscope Sensor Analog 10G Screw Mount (Alt: 20017491-00) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
TSS20017491-00
|
Heilind Electronics | 634-010-500-240 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3,960.9100 / $7,750.1500 | Buy Now | |
DISTI #
TSS20017491-00
|
Interstate Connecting Components | 634-010-500-240 | 0 |
|
Buy Now | |
DISTI #
000000000006400604
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3,960.9100 / $7,750.1500 | Buy Now |
Part Details for 20017491-00
20017491-00 CAD Models
20017491-00 Part Data Attributes:
|
20017491-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20017491-00
TE Connectivity
Accelerometer/Gyroscope
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 30.5 mm | |
Body Height | 24.6 mm | |
Body Length or Diameter | 30.5 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | ACCELEROMETER/GYROSCOPE |