Part Details for 20017769-00 by TE Connectivity
Overview of 20017769-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20017769-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-20017769-00-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL Min Qty: 1 Lead time: 19 Weeks Container: Box |
86 In Stock |
|
$15.7380 / $18.7700 | Buy Now |
DISTI #
20017769-00
|
Avnet Americas | Horizontal Liquid Level Sensor Alcohol/Fuel/Oil SPST-NO-OUT Panel Mount - Bulk (Alt: 20017769-00) Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8562 / $17.8778 | Buy Now |
DISTI #
824-20017769-00
|
Mouser Electronics | Liquid Level Sensors VS301-51N Liquid Level Sensor RoHS: Compliant | 0 |
|
$18.6100 / $26.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$14.8200 | Buy Now |
DISTI #
TSS20017769-00
|
Heilind Electronics | GA10K4519I | Americas - 0 in Stock |
|
$15.1912 / $15.4180 | Buy Now |
|
Onlinecomponents.com | VS301-51N Liquid Level Sensor | 0 |
|
$15.6300 / $32.7300 | Buy Now |
DISTI #
TSS20017769-00
|
Interstate Connecting Components | GA10K4519I | 0 |
|
Buy Now | |
DISTI #
000000000006199352
|
Sager | Liquid Level Sensors VS301-51N Liquid Level Sensor Min Qty: 1 | 0 |
|
$16.7900 / $20.3100 | Buy Now |
|
Master Electronics | VS301-51N Liquid Level Sensor | 0 |
|
$15.6300 / $32.7300 | Buy Now |