Part Details for 2001820000 by Weidmüller Interface GmbH & Co. KG
Overview of 2001820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2001820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2001820000-ND
|
DigiKey | PRO DCDC 480W 24V 20A Min Qty: 1 Lead time: 11 Weeks Container: Box |
6 In Stock |
|
$477.8660 / $494.3400 | Buy Now |
DISTI #
2001820000
|
Avnet Americas | DC to DC Converter 14V to 32V 30A Input 20A 480W 24V Output IP20 Rail Mount - Bulk (Alt: 2001820000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2001820000
|
Mouser Electronics | Switching Power Supplies PRO DCDC 480W 24V 20A RoHS: Compliant | 2 |
|
$570.5500 / $588.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$440.5000 / $466.2400 | Buy Now | |
DISTI #
2001820000
|
Avnet Americas | DC to DC Converter 14V to 32V 30A Input 20A 480W 24V Output IP20 Rail Mount - Bulk (Alt: 2001820000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
96Y5350
|
Avnet Americas | DC to DC Converter 14V to 32V 30A Input 20A 480W 24V Output IP20 Rail Mount - Bulk (Alt: 96Y5350) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$462.6500 / $517.2600 | Buy Now |
DISTI #
PRODCDC-480W24V20A
|
TME | Converter: DC/DC, 480W, Uin: 18÷32V, Uout: 24VDC, Iout: 20A, IP20 Min Qty: 1 | 0 |
|
$307.8400 / $408.8500 | RFQ |
DISTI #
2001820000
|
Avnet Americas | DC to DC Converter 14V to 32V 30A Input 20A 480W 24V Output IP20 Rail Mount - Bulk (Alt: 2001820000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
96Y5350
|
Avnet Americas | DC to DC Converter 14V to 32V 30A Input 20A 480W 24V Output IP20 Rail Mount - Bulk (Alt: 96Y5350) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$462.6500 / $517.2600 | Buy Now |