Part Details for 20018369-00 by TE Connectivity
Overview of 20018369-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20018369-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20018369-00
|
Avnet Americas | PT8420-0050-311-1620: CTO-11500000-03 - Bulk (Alt: 20018369-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,932.9462 / $2,326.0880 | Buy Now |
DISTI #
TSS20018369-00
|
Heilind Electronics | PT8420-0050-311-1620: CTO-1150 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT8420-0050-311-1620: CTO-11500000-03 RoHS: Compliant | 0 |
|
$2,021.0200 / $2,243.9500 | Buy Now |
DISTI #
TSS20018369-00
|
Interstate Connecting Components | PT8420-0050-311-1620: CTO-1150 | 0 |
|
Buy Now | |
DISTI #
000000000007150454
|
Sager | TE Connectivity PT8420-0050-311-1620: CTO-11500000-03 Min Qty: 1 | 0 |
|
$2,184.1200 | Buy Now |
|
Master Electronics | PT8420-0050-311-1620: CTO-11500000-03 RoHS: Compliant | 0 |
|
$2,021.0200 / $2,243.9500 | Buy Now |
Part Details for 20018369-00
20018369-00 CAD Models
20018369-00 Part Data Attributes
|
20018369-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20018369-00
TE Connectivity
Wire Wound Potentiometric Sensor, 0.15%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.05 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |